Knitter-Switch SMR7016-1T technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch SMR7016-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.