The SMS 006 N is a 6-position DIP switch with a recessed slide actuator and gull wing termination style. It is rated for a maximum current of 0.1A at 6VDC and a maximum DC voltage of 24V. The switch has an electrical life of 1000 cycles and a mechanical life of 1000 cycles. It is designed for surface mount applications and operates over a temperature range of -40°C to 100°C.
Knitter-Switch SMS 006 N technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000/SwitchCycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 6 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch SMS 006 N to view detailed technical specifications.
No datasheet is available for this part.