The SMS 510 T switch from Knitter-Switch is a 10-position DIP switch with a recessed slide actuator and gull wing termination style. It features a surface mount package and can operate at temperatures between -40°C and 100°C. The switch has a maximum current rating of 0.1A at 50VDC and a mechanical life of 1000 cycles. It is suitable for use in a variety of applications where a high-reliability switch is required.
Knitter-Switch SMS 510 T technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@50VDCA |
| Max DC Voltage Rating | 50V |
| Mechanical Life | 1000/SwitchCycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch SMS 510 T to view detailed technical specifications.
No datasheet is available for this part.