
Knitter-Switch STM106D-RA technical specifications.
| Actuator Length | 6.8mm |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Silver |
| Depth | 28.75mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | PCB, Brackets |
| Number of Positions | 2 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch STM106D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.