Knitter-Switch STM106H-RA technical specifications.
| Actuator Length | 6.8mm |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Knitter-Switch STM106H-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.