Knitter-Switch TS61K technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1N |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TS61K to view detailed technical specifications.
No datasheet is available for this part.