Knitter-Switch TS637RA technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TS637RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.