Knitter-Switch TS66K-RA technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TS66K-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.