
Knitter-Switch TSJ31 technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TSJ31 to view detailed technical specifications.
No datasheet is available for this part.
