The TSS309 from Knitter-Switch is a surface mount tactile switch with a maximum current rating of 0.05 amps at 12 volts DC. It features a SPST pole throw configuration and a straight body orientation. The switch has a termination style of J-Bend and is designed for surface mount applications. It operates within a temperature range of -40 to 85 degrees Celsius.
Knitter-Switch TSS309 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch TSS309 to view detailed technical specifications.
No datasheet is available for this part.