Knitter-Switch TSS31N technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | J-Bend |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TSS31N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.