The TSS32S is a surface mount tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 12V and is RoHS compliant. The switch features a stainless steel contact material and a J-bend termination. It is designed for surface mount applications and has an operating force of 3.2N.
Knitter-Switch TSS32S technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 3.2N |
| RoHS Compliant | Yes |
| Termination | J-Bend |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TSS32S to view detailed technical specifications.
No datasheet is available for this part.