Special Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
Knitter-Switch TSSJ4 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | TSSJ |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knitter-Switch TSSJ4 to view detailed technical specifications.
No datasheet is available for this part.