Knitter-Switch TSSJ55 technical specifications.
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 3.6N |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | J-Bend |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TSSJ55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.