Knitter-Switch TST1E technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Brass |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | PCB, PC Mount |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch TST1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.