Knitter-Switch TST1F technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Brass |
| Contact Current Rating | 400mA |
| Contact Material | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Knitter-Switch TST1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.