The Knowles 0402B272K500NT is a ceramic capacitor with a capacitance of 0.0027uF and a DC rated voltage of 50V. It has a 0402 package type and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. Its dimensions are 0.508mm in width, 1.02mm in length, and 0.61mm in height.
Knowles 0402B272K500NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.508 |
| Length | 1.02 |
| Capacitance | 0.0027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.61 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0402B272K500NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.