This 0402 X7R ceramic capacitor has a capacitance of 0.047uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 16VDC. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for surface mount applications and has a pad termination style.
Knowles 0402B473K160CT technical specifications.
| Capacitance | 0.047uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0402B473K160CT to view detailed technical specifications.
No datasheet is available for this part.