Knowles 0402N3R9B101N technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1.02 |
| Product Depth (mm) | 0.508 |
| Product Height (mm) | 0.61(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.02 X 0.508 X 0.61 |
| Capacitance | 3.9pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 65238, 55153, U1579 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0402N3R9B101N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.