Knowles 0504B102K101NT technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 0504B102K101NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.