Knowles 0504B103J101P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.02 |
| Length | 1.27 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SIZE(X7R)COMMERCIAL |
| Height | 1.12 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0504B103J101P to view detailed technical specifications.
No datasheet is available for this part.