Knowles 0504N101J101NT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Dielectric | C0G |
| Height | 1.12mm |
| Length | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0504N101J101NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.