Knowles 0504X222K001N technical specifications.
| Package/Case | 0504 |
| Mounting | Surface Mount |
| Termination Style | Wide Terminal |
| Construction | Flat |
| Case Style | Ceramic Chip |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0504X222K001N to view detailed technical specifications.
No datasheet is available for this part.