This 0603 multilayer ceramic capacitor has a capacitance of 0.0047uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.762mm in width, 1.52mm in length, and 0.889mm in height. It is a two-terminal component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |