Knowles 0603J0500470JFT technical specifications.
| Capacitance | 47pF |
| Package/Case | 0603 |
| Features | High Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0603J0500470JFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.