This 0603 surface mount ceramic chip capacitor is rated for 200VDC and has a capacitance of 0.1pF. It features a C0G dielectric and a tolerance of 0.25pF. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and has a maximum operating temperature of 125°C. The capacitor is available in a 0603 package case and has a maximum height of 0.8mm.
Knowles 0603J200P100CQT technical specifications.
| Capacitance | 0.1pF |
| Voltage | 200VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0603J200P100CQT to view detailed technical specifications.
No datasheet is available for this part.