The Knowles 0603Y0500331FAT is a ceramic capacitor with a capacitance of 33uF, a DC rated voltage of 50V, and a series rating of AEC-Q200. It has a package type of 0603 and a height of 0.8mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Knowles 0603Y0500331FAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | AEC-Q200 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603Y0500331FAT to view detailed technical specifications.
No datasheet is available for this part.