Knowles 0603Y1000331JCT technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Features | Soft Termination, High Temperature |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | FlexiCap™ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0603Y1000331JCT to view detailed technical specifications.
No datasheet is available for this part.