The Knowles 0603Y2501P10CQT is a 250VDC ceramic chip capacitor with a capacitance of 1.1pF and a tolerance of 0.25pF. It features a C0G dielectric and a FlexiCap technology. The capacitor is available in a 0603 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Knowles 0603Y2501P10CQT technical specifications.
| Capacitance | 1.1pF |
| Voltage | 250VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | FlexiCap |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 0.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0603Y2501P10CQT to view detailed technical specifications.
No datasheet is available for this part.