This 56pF ceramic chip capacitor is rated for 1000VDC with a tolerance of 2%. It features a C0G dielectric and is constructed in a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Knowles 0805A1K00560GCT technical specifications.
| Capacitance | 56pF |
| Voltage | 1000VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805A1K00560GCT to view detailed technical specifications.
No datasheet is available for this part.