This 0805B series ceramic capacitor from Knowles features a capacitance of 27nF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.27mm in width, 2.03mm in length, and 1.37mm in height. It is a multilayer ceramic capacitor suitable for various electronic applications.
Knowles 0805B272K500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | 0805 |
| Capacitance | 0.0027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0805B (25-50V) |
| Height | 1.37 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805B272K500CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.