This 330pF ceramic chip capacitor is rated for 25VDC with a tolerance of 5%. It features a X7R dielectric and is constructed using FlexiCap technology. The capacitor is available in an 0805 package with a surface mount termination style. Operating temperature range is -55°C to 125°C.
Knowles 0805B331J250CT technical specifications.
| Capacitance | 330pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.37(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805B331J250CT to view detailed technical specifications.
No datasheet is available for this part.