The 0805 680pF 50V X7R Ceramic Chip Capacitor from Knowles features a capacitance of 680pF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. This capacitor has a voltage rating of 50VDC and is constructed with a flat, ceramic chip case style.
Knowles 0805B681K500NTM technical specifications.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.37(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805B681K500NTM to view detailed technical specifications.
No datasheet is available for this part.