The 0805D821J500PHT capacitor from Knowles features a capacitance of 820pF with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case, measuring 1.37mm in height, 2.03mm in length, and 1.27mm in width. It is designed for surface mount applications and is available on tape and reel.
Knowles 0805D821J500PHT technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.37mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 0805D821J500PHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.