The Knowles 0805F0500224KXR is a multilayer ceramic capacitor with a capacitance of 0.22uF and a voltage rating of 50VDC. It has a tolerance of 10% and a dielectric of X7R. This capacitor is suitable for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and has a ceramic chip case style.
Knowles 0805F0500224KXR technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805F0500224KXR to view detailed technical specifications.
No datasheet is available for this part.