Cap Ceramic 470pF 63V X7R 10% Pad SMD 0805 FlexiCap 125°C T/R
Knowles 0805H0630471KXT technical specifications.
| Capacitance | 470pF |
| Voltage | 63VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805H0630471KXT to view detailed technical specifications.
No datasheet is available for this part.