This ceramic capacitor is a 50V rated component with a capacitance of 0.00022uF. It is part of the 0805 series and is a multilayer ceramic (MLCC) type. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is available in an 0805 package type with dimensions of 1.25mm width and 2mm length, and a height of 1.3mm. The capacitor is compliant with AEC-Q200 series standards.
Knowles 0805J0500221JAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | AEC-Q200 |
| Height | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805J0500221JAT to view detailed technical specifications.
No datasheet is available for this part.