This ceramic capacitor from Knowles features a capacitance of 0.01uF and a DC rated voltage of 63V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is part of the 0805 series and is compliant with AEC-Q200 standards.
Knowles 0805J0630100GAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | AEC-Q200 |
| Height | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805J0630100GAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.