Knowles 0805J0630101KXT technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805J0630101KXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.