Knowles 0805J0630102JXT technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805J0630102JXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.