The 0805J0630300FQT is a multilayer ceramic capacitor from Knowles with a capacitance of 30pF and a DC rated voltage of 63VDC. It features a tolerance of 1% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Knowles 0805J0630300FQT technical specifications.
| Capacitance | 30pF |
| Voltage | 63VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805J0630300FQT to view detailed technical specifications.
No datasheet is available for this part.