The 0805J0630471KAT is a ceramic chip capacitor with a capacitance of 470pF and a voltage rating of 63VDC. It has a tolerance of 10% and is constructed with C0G dielectric material. This surface mount capacitor has a maximum operating temperature range of -55°C to 125°C and is suitable for use in a variety of applications.
Knowles 0805J0630471KAT technical specifications.
| Capacitance | 470pF |
| Voltage | 63VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805J0630471KAT to view detailed technical specifications.
No datasheet is available for this part.