Knowles 0805J1000221MCRE03 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 2 |
| Capacitance | 220 |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805J1000221MCRE03 to view detailed technical specifications.
No datasheet is available for this part.