The 0805J1000471MCTE01 is a 100V EMI filter from Knowles with a capacitance of 470pF and a current rating of 300mA. It has a tolerance of 20% and is designed for surface mount applications. The filter is available in a 0805 package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Knowles 0805J1000471MCTE01 technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 300mA |
| Height | 1mm |
| Insertion Loss | 18dB |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMI Filter |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805J1000471MCTE01 to view detailed technical specifications.
No datasheet is available for this part.