This ceramic capacitor features a capacitance of 1.5pF and a DC rated voltage of 150VDC. It has a tolerance of 0.1pF and a dielectric material of C0G. The capacitor is available in a 0805 package with a surface mount configuration and a maximum operating temperature range of -55 to 125 degrees Celsius.
Knowles 0805J1501P50BQT technical specifications.
| Capacitance | 1.5pF |
| Voltage | 150VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 150VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805J1501P50BQT to view detailed technical specifications.
No datasheet is available for this part.