Knowles 0805N331K501NT technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805N331K501NT to view detailed technical specifications.
No datasheet is available for this part.