Knowles 0805X102K001P technical specifications.
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805X102K001P to view detailed technical specifications.
No datasheet is available for this part.