This 20pF ceramic chip capacitor features a 50VDC working voltage and 2% tolerance, with a dielectric of C0G. It has a negative capacitance tolerance of -2% and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is suitable for microwave applications and has a termination style of pad.
Knowles 0805Y0500200GQT technical specifications.
| Capacitance | 20pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805Y0500200GQT to view detailed technical specifications.
No datasheet is available for this part.