This 0.0012uF ceramic chip capacitor is rated for 200VDC with a 10% tolerance and features an X7R dielectric. It has a maximum operating temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is 1.3mm in height and has a pad termination style.
Knowles 0805Y2000122KET technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805Y2000122KET to view detailed technical specifications.
No datasheet is available for this part.