The Knowles 0805Y3000820FQT is a ceramic chip capacitor with a capacitance of 82pF and a voltage rating of 300VDC. It has a tolerance of 1% and a dielectric of C0G. This capacitor is suitable for microwave applications and is constructed with a flat, ceramic chip case style. It is mounted using a surface mount technique and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Knowles 0805Y3000820FQT technical specifications.
| Capacitance | 82pF |
| Voltage | 300VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 300VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805Y3000820FQT to view detailed technical specifications.
No datasheet is available for this part.